Print Page
W2F15C1038AT1F
Feedthrough Capacitor, Three Terminal, 0.01 µF, 50 V, 300 mA, 0805 [2012 Metric], Surface Mount
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX W2F15C1038AT1F Feedthrough Capacitor, Three Terminal, 0.01 µF, 50 V, 300 mA, 0805 [2012 Metric], Surface Mount](https://www.newark.com/productimages/standard/en_US/30AC2472-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoW2F15C1038AT1FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.95H7505
Product RangeW2F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.191 |
| 2000+ | $0.177 |
| 3000+ | $0.172 |
| 5000+ | $0.166 |
| 10000+ | $0.161 |
| 25000+ | $0.158 |
| 50000+ | $0.155 |
| 100000+ | $0.151 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$191.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW2F15C1038AT1FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.95H7505
Product RangeW2F Series
Technical Datasheet
Capacitance0.01µF
Voltage Rating50V
Current Rating300mA
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance-20%, +50%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max600mohm
Insulation Resistance1Gohm
Dielectric CharacteristicX7R
Product RangeW2F Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.01µF
Current Rating
300mA
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
600mohm
Dielectric Characteristic
X7R
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
50V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
-20%, +50%
Operating Temperature Max
125°C
Insulation Resistance
1Gohm
Product Range
W2F Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
