Print Page
VCUG060050L1DP
TVS Varistor, 3.5 V, 5 V, UltraGuard Series, 0603 [1608 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VCUG060050L1DP TVS Varistor, 3.5 V, 5 V, UltraGuard Series, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4627427.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VCUG060050L1DPCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel37J0728 Cut Tape16R1248 |
| Product Range | UltraGuard Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.303 | $303.00 |
| Total Price | $303.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.303 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.206 |
| 2000+ | $0.197 |
| 3000+ | $0.195 |
| 5000+ | $0.192 |
| 10000+ | $0.190 |
| 25000+ | $0.186 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VCUG060050L1DPCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel37J0728 Cut Tape16R1248 |
| Product Range | UltraGuard Series |
| Technical Datasheet | |
| Voltage Rating VAC | 3.5V |
| Voltage Rating VDC | 5V |
| Product Range | UltraGuard Series |
| Clamping Voltage Vc Max | - |
| Varistor Case Style | 0603 [1608 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µS | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Peak Energy (10/1000uS) | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Voltage Rating VAC | 3.5V |
|---|---|
| Product Range | UltraGuard Series |
| Varistor Case Style | 0603 [1608 Metric] |
| Peak Surge Current @ 8/20µS | - |
| Operating Temperature Max | - |
| SVHC | No SVHC (19-Jan-2021) |
| Voltage Rating VDC | 5V |
|---|---|
| Clamping Voltage Vc Max | - |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | - |
| Peak Energy (10/1000uS) | - |
Technical Docs (1)
Alternatives for VCUG060050L1DP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
