Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC32M01750KBACopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | Re-Reel30T6794RL Cut Tape30T6794 |
| Product Range | VC32 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.870 | $1.87 |
| Total Price | $1.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.800 |
| 25+ | $1.700 |
| 50+ | $1.640 |
| 100+ | $1.620 |
| 250+ | $1.590 |
| 500+ | $1.560 |
| 2500+ | $1.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC32M01750KBACopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | Re-Reel30T6794RL Cut Tape30T6794 |
| Product Range | VC32 |
| Technical Datasheet | |
| Voltage Rating VAC | 175V |
| Voltage Rating VDC | 270V |
| Product Range | VC32 |
| Clamping Voltage Vc Max | 455V |
| Varistor Case Style | 3220 [8552 Metric] |
| Varistor Type | Single Layer Varistor (SLV) |
| Peak Surge Current @ 8/20µS | 200A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 15J |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Voltage Rating VAC | 175V |
|---|---|
| Product Range | VC32 |
| Varistor Case Style | 3220 [8552 Metric] |
| Peak Surge Current @ 8/20µS | 200A |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 270V |
|---|---|
| Clamping Voltage Vc Max | 455V |
| Varistor Type | Single Layer Varistor (SLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 15J |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
