Print Page
VC15MA0340KBA
TVS Varistor, 30 V, 34 V, Automotive Series, 77 V, 2220 [5650 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC15MA0340KBA TVS Varistor, 30 V, 34 V, Automotive Series, 77 V, 2220 [5650 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4401567.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC15MA0340KBACopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel54J9610 Cut Tape60R6109 |
| Product Range | Automotive Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1250 | $1.290 | $1,612.50 |
| Total Price | $1,612.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1250+ | $1.290 |
Full Reel
| Quantity | Price |
|---|---|
| 1250+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC15MA0340KBACopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel54J9610 Cut Tape60R6109 |
| Product Range | Automotive Series |
| Technical Datasheet | |
| Voltage Rating VAC | 30V |
| Voltage Rating VDC | 34V |
| Product Range | Automotive Series |
| Clamping Voltage Vc Max | 77V |
| Varistor Case Style | 2220 [5650 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µS | 1.2kA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 12J |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Voltage Rating VAC | 30V |
|---|---|
| Product Range | Automotive Series |
| Varistor Case Style | 2220 [5650 Metric] |
| Peak Surge Current @ 8/20µS | 1.2kA |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 34V |
|---|---|
| Clamping Voltage Vc Max | 77V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 12J |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
