Print Page
VC121085S151DP
TVS Varistor, 60 V, 85 V, TransGuard Series, 150 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC121085S151DP TVS Varistor, 60 V, 85 V, TransGuard Series, 150 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/81R3961-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC121085S151DPCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel81R3962 Cut Tape81R3961 |
| Product Range | TransGuard Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.437 | $437.00 |
| Total Price | $437.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.437 |
| 2000+ | $0.415 |
| 5000+ | $0.394 |
| 10000+ | $0.381 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.366 |
| 2000+ | $0.357 |
| 3000+ | $0.352 |
| 5000+ | $0.347 |
| 10000+ | $0.341 |
| 25000+ | $0.334 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC121085S151DPCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel81R3962 Cut Tape81R3961 |
| Product Range | TransGuard Series |
| Technical Datasheet | |
| Voltage Rating VAC | 60V |
| Voltage Rating VDC | 85V |
| Product Range | TransGuard Series |
| Clamping Voltage Vc Max | 150V |
| Varistor Case Style | 1210 [3225 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µS | 250A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 2J |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Voltage Rating VAC | 60V |
|---|---|
| Product Range | TransGuard Series |
| Varistor Case Style | 1210 [3225 Metric] |
| Peak Surge Current @ 8/20µS | 250A |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 85V |
|---|---|
| Clamping Voltage Vc Max | 150V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 2J |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Alternatives for VC121085S151DP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
