Print Page
VC120618D400DP
TVS Varistor, 13 V, 18 V, TransGuard Series, 40 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC120618D400DP TVS Varistor, 13 V, 18 V, TransGuard Series, 40 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/35K5062-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC120618D400DPCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 35K5062 |
| Product Range | TransGuard Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.638 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$638.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC120618D400DPCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 35K5062 |
| Product Range | TransGuard Series |
| Technical Datasheet | |
| Voltage Rating VAC | 13V |
| Voltage Rating VDC | 18V |
| Product Range | TransGuard Series |
| Clamping Voltage Vc Max | 40V |
| Varistor Case Style | 1206 [3216 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µS | 150A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 400mJ |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Voltage Rating VAC | 13V |
|---|---|
| Product Range | TransGuard Series |
| Varistor Case Style | 1206 [3216 Metric] |
| Peak Surge Current @ 8/20µS | 150A |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 18V |
|---|---|
| Clamping Voltage Vc Max | 40V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 400mJ |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Alternatives for VC120618D400DP
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
