![KYOCERA AVX VC120605D150DP TVS Varistor, 4 V, 5.6 V, TransGuard Series, 15.5 V, 1206 [3216 Metric]](https://www.newark.com/productimages/standard/en_US/36K3719-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC120605D150DPCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel29X4286 Re-Reel36K3719RL Cut Tape36K3719 |
| Product Range | TransGuard Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.411 | $0.41 |
| Total Price | $0.41 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.411 |
| 10+ | $0.368 |
| 25+ | $0.341 |
| 50+ | $0.304 |
| 100+ | $0.290 |
| 500+ | $0.274 |
| 1000+ | $0.260 |
| 2500+ | $0.245 |
| Quantity | Price |
|---|---|
| 1000+ | $0.255 |
| 2000+ | $0.248 |
| 3000+ | $0.244 |
| 5000+ | $0.240 |
| 10000+ | $0.236 |
| 25000+ | $0.231 |
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC120605D150DPCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel29X4286 Re-Reel36K3719RL Cut Tape36K3719 |
| Product Range | TransGuard Series |
| Technical Datasheet | |
| Voltage Rating VAC | 4V |
| Voltage Rating VDC | 5.6V |
| Product Range | TransGuard Series |
| Clamping Voltage Vc Max | 15.5V |
| Varistor Case Style | 1206 [3216 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µS | 150A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 400mJ |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The TransGuard series Transient Voltage Suppressor (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD. True surface mount product is provided in EIA industry standard packages. Through-hole components are supplied as conformally coated axial devices. The AVX TransGuard® multilayer varistor is a zinc oxide (ZnO) based ceramic semiconductor device with non-linear voltage-current characteristics bidirectional similar to back-to-back Zener diodes. It has added advantage of greater current and energy handling capabilities as well as EMI/RFI attenuation. The increasing use of electronic technologies in all areas requires reliable protection against transient voltages that could damage the electronic circuitry as well as EMI/RFI attenuation to prevent signal distortion and to meet regulatory requirements.
- Bidirectional protection
- Very fast response to ESD strikes
- Multi-strike capability
- High reliability
- EMI/RFI filtering
- Wide range of components
Applications
Automation & Process Control, Industrial, Portable Devices, Communications & Networking, LED Lighting, Imaging, Video & Vision, Sensing & Instrumentation, Security, Safety, Computers & Computer Peripherals
Technical Specifications
| Voltage Rating VAC | 4V |
|---|---|
| Product Range | TransGuard Series |
| Varistor Case Style | 1206 [3216 Metric] |
| Peak Surge Current @ 8/20µS | 150A |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 5.6V |
|---|---|
| Clamping Voltage Vc Max | 15.5V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 400mJ |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Alternatives for VC120605D150DP
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
