Print Page
VC120605A150DP
TVS Varistor, 4 V, 5.6 V, TransGuard Series, 18 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC120605A150DP TVS Varistor, 4 V, 5.6 V, TransGuard Series, 18 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4395734.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC120605A150DPCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel97C7071 Re-Reel75M3030RL Cut Tape75M3030 |
| Product Range | TransGuard Series |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
4,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.395 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.395 |
| 50+ | $0.266 |
| 100+ | $0.238 |
| 250+ | $0.224 |
| 500+ | $0.216 |
| 1000+ | $0.212 |
| 2500+ | $0.207 |
| 5000+ | $0.203 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.236 |
| 2000+ | $0.229 |
| 3000+ | $0.226 |
| 5000+ | $0.223 |
| 10000+ | $0.218 |
| 25000+ | $0.214 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC120605A150DPCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel97C7071 Re-Reel75M3030RL Cut Tape75M3030 |
| Product Range | TransGuard Series |
| Technical Datasheet | |
| Voltage Rating VAC | 4V |
| Voltage Rating VDC | 5.6V |
| Product Range | TransGuard Series |
| Clamping Voltage Vc Max | 18V |
| Varistor Case Style | 1206 [3216 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µS | 40A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 100mJ |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Voltage Rating VAC | 4V |
|---|---|
| Product Range | TransGuard Series |
| Varistor Case Style | 1206 [3216 Metric] |
| Peak Surge Current @ 8/20µS | 40A |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (17-Dec-2015) |
| Voltage Rating VDC | 5.6V |
|---|---|
| Clamping Voltage Vc Max | 18V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 100mJ |
Technical Docs (1)
Alternatives for VC120605A150DP
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
