Print Page
VC080505C150TP
TVS Varistor, 4 V, 5.6 V, TransGuard Series, 18 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC080505C150TP TVS Varistor, 4 V, 5.6 V, TransGuard Series, 18 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/35K2038-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC080505C150TPCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel54J9534 Re-Reel24AJ5680RL Cut Tape24AJ5680 |
| Product Range | TransGuard Series |
| Your Part Number | |
| Technical Datasheet |
9,870 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.300 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.300 |
| 25+ | $0.231 |
| 50+ | $0.210 |
| 100+ | $0.192 |
| 500+ | $0.174 |
| 1000+ | $0.162 |
| 5000+ | $0.152 |
| 10000+ | $0.141 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.144 |
| 20000+ | $0.141 |
| 30000+ | $0.140 |
| 50000+ | $0.139 |
| 100000+ | $0.138 |
| 250000+ | $0.135 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC080505C150TPCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel54J9534 Re-Reel24AJ5680RL Cut Tape24AJ5680 |
| Product Range | TransGuard Series |
| Technical Datasheet | |
| Voltage Rating VAC | 4V |
| Voltage Rating VDC | 5.6V |
| Product Range | TransGuard Series |
| Clamping Voltage Vc Max | 18V |
| Varistor Case Style | 0805 [2012 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µS | 120A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 300mJ |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Voltage Rating VAC | 4V |
|---|---|
| Product Range | TransGuard Series |
| Varistor Case Style | 0805 [2012 Metric] |
| Peak Surge Current @ 8/20µS | 120A |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 5.6V |
|---|---|
| Clamping Voltage Vc Max | 18V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 300mJ |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
