![KYOCERA AVX VC080505A150DP TVS Varistor, 4 V, 5.6 V, TransGuard Series, 15.5 V, 0805 [2012 Metric]](https://www.newark.com/productimages/standard/en_US/36K2082-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC080505A150DPCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel29X4284 Re-Reel36K2082RL Cut Tape36K2082 |
| Product Range | TransGuard Series |
| Your Part Number | |
| Technical Datasheet |
12,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.306 | $0.31 |
| Total Price | $0.31 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.306 |
| 25+ | $0.269 |
| 50+ | $0.240 |
| 100+ | $0.217 |
| 500+ | $0.195 |
| 1000+ | $0.180 |
| 5000+ | $0.168 |
| 10000+ | $0.155 |
| Quantity | Price |
|---|---|
| 1000+ | $0.181 |
| 2000+ | $0.176 |
| 3000+ | $0.173 |
| 5000+ | $0.171 |
| 10000+ | $0.167 |
| 25000+ | $0.164 |
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC080505A150DPCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel29X4284 Re-Reel36K2082RL Cut Tape36K2082 |
| Product Range | TransGuard Series |
| Technical Datasheet | |
| Voltage Rating VAC | 4V |
| Voltage Rating VDC | 5.6V |
| Product Range | TransGuard Series |
| Clamping Voltage Vc Max | 15.5V |
| Varistor Case Style | 0805 [2012 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µS | 40A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 100mJ |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
VC080505A150DP is a TransGuard® multilayer chip varistor. This varistor is zinc oxide (ZnO) based ceramic semiconductor device with non-linear voltage-current characteristics (bi-directional) similar to back to-back Zener diodes. It has added advantage of greater current and energy handling capabilities as well as EMI/RFI attenuation. The increasing use of electronic technologies in all areas require reliable protection against transient voltages that could damage the electronics circuitry as well as EMI/RFI attenuation to prevent signal distortion and to meet regulatory requirements. AVX TransGuard® components help achieve both functions with single component. Suitable for IC protection, Micro controllers, relays, I/O ports, keyboard protection, portable devices, industrial controllers, automation, Smart Grid, telecom, LED lights, cameras, base stations, motion detector, alarms and more.
- 4V AC voltage rating
- Working voltage is 5.6V DC and 18V clamping voltage
- 40A peak surge current at 8/20µs
- Case size is 0805 (2012 metric)
- 0.1J energy rating and 1100pF capacitor rating
- Bi-directional protection
- Very fast response to ESD strikes
- Multi-strike capability, high reliability
- EMI/RFI filtering
- Operating temperature range from -55°C to +125°C
Technical Specifications
| Voltage Rating VAC | 4V |
|---|---|
| Product Range | TransGuard Series |
| Varistor Case Style | 0805 [2012 Metric] |
| Peak Surge Current @ 8/20µS | 40A |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (17-Jan-2023) |
| Voltage Rating VDC | 5.6V |
|---|---|
| Clamping Voltage Vc Max | 15.5V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 100mJ |
Technical Docs (1)
Alternatives for VC080505A150DP
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
