Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC080503C100DP TVS Varistor, 2.3 V, 3.3 V, TransGuard Series, 12 V, 0805 [2012 Metric]](https://www.newark.com/productimages/standard/en_US/4395734.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC080503C100DPCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel54J9529 Cut Tape75M3019 |
| Product Range | TransGuard Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.186 | $186.00 |
| Total Price | $186.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.186 |
| 2000+ | $0.178 |
| 3000+ | $0.176 |
| 5000+ | $0.173 |
| 10000+ | $0.170 |
| 25000+ | $0.166 |
| 50000+ | $0.163 |
| 100000+ | $0.159 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.186 |
| 2000+ | $0.178 |
| 3000+ | $0.176 |
| 5000+ | $0.173 |
| 10000+ | $0.170 |
| 25000+ | $0.166 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC080503C100DPCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel54J9529 Cut Tape75M3019 |
| Product Range | TransGuard Series |
| Technical Datasheet | |
| Voltage Rating VAC | 2.3V |
| Voltage Rating VDC | 3.3V |
| Product Range | TransGuard Series |
| Clamping Voltage Vc Max | 12V |
| Varistor Case Style | 0805 [2012 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µS | 120A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 300mJ |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Voltage Rating VAC | 2.3V |
|---|---|
| Product Range | TransGuard Series |
| Varistor Case Style | 0805 [2012 Metric] |
| Peak Surge Current @ 8/20µS | 120A |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (10-Jun-2022) |
| Voltage Rating VDC | 3.3V |
|---|---|
| Clamping Voltage Vc Max | 12V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 300mJ |
Technical Docs (1)
Alternatives for VC080503C100DP
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
