Print Page
VC06LC18X500RP
TVS Varistor, 14 V, 18 V, StaticGuard Series, 50 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC06LC18X500RP TVS Varistor, 14 V, 18 V, StaticGuard Series, 50 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4395734.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC06LC18X500RPCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 54J9505 |
| Product Range | StaticGuard Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.235 |
| 8000+ | $0.234 |
| 12000+ | $0.233 |
| 20000+ | $0.232 |
| 40000+ | $0.231 |
| 100000+ | $0.226 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC06LC18X500RPCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 54J9505 |
| Product Range | StaticGuard Series |
| Technical Datasheet | |
| Voltage Rating VAC | 14V |
| Voltage Rating VDC | 18V |
| Product Range | StaticGuard Series |
| Clamping Voltage Vc Max | 50V |
| Varistor Case Style | 0603 [1608 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µS | 30A |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Peak Energy (10/1000uS) | 50mJ |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Voltage Rating VAC | 14V |
|---|---|
| Product Range | StaticGuard Series |
| Varistor Case Style | 0603 [1608 Metric] |
| Peak Surge Current @ 8/20µS | 30A |
| Operating Temperature Max | - |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 18V |
|---|---|
| Clamping Voltage Vc Max | 50V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | - |
| Peak Energy (10/1000uS) | 50mJ |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
