Print Page
VC020105T150WP
TVS Varistor, 4 V, 5.6 V, VC Series, 35 V, 0201 [0603 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC020105T150WP TVS Varistor, 4 V, 5.6 V, VC Series, 35 V, 0201 [0603 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4609475.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC020105T150WPCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel10R5898 Cut Tape16R1252 |
| Product Range | VC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.098 | $980.00 |
| Total Price | $980.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.098 |
| 20000+ | $0.096 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.060 |
| 20000+ | $0.059 |
| 30000+ | $0.058 |
| 50000+ | $0.057 |
| 100000+ | $0.056 |
| 250000+ | $0.055 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC020105T150WPCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel10R5898 Cut Tape16R1252 |
| Product Range | VC Series |
| Technical Datasheet | |
| Voltage Rating VAC | 4V |
| Voltage Rating VDC | 5.6V |
| Product Range | VC Series |
| Clamping Voltage Vc Max | 35V |
| Varistor Case Style | 0201 [0603 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µS | 1A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 10mJ |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Voltage Rating VAC | 4V |
|---|---|
| Product Range | VC Series |
| Varistor Case Style | 0201 [0603 Metric] |
| Peak Surge Current @ 8/20µS | 1A |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 5.6V |
|---|---|
| Clamping Voltage Vc Max | 35V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 10mJ |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
