Print Page
VA100014D300DL
TVS Varistor, 10 V, 14 V, TransGuard Series, 32 V, Axial Leaded, Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VA100014D300DLCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel54J9469 Cut Tape75M3008 |
| Product Range | TransGuard Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.465 | $465.00 |
| Total Price | $465.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.465 |
| 2000+ | $0.435 |
| 3000+ | $0.430 |
| 5000+ | $0.425 |
| 10000+ | $0.417 |
| 25000+ | $0.408 |
| 50000+ | $0.400 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.452 |
| 2000+ | $0.441 |
| 3000+ | $0.435 |
| 5000+ | $0.429 |
| 10000+ | $0.422 |
| 25000+ | $0.414 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VA100014D300DLCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel54J9469 Cut Tape75M3008 |
| Product Range | TransGuard Series |
| Technical Datasheet | |
| Voltage Rating VAC | 10V |
| Voltage Rating VDC | 14V |
| Product Range | TransGuard Series |
| Clamping Voltage Vc Max | 32V |
| Varistor Case Style | Axial Leaded |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µS | 150A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 400mJ |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Voltage Rating VAC | 10V |
|---|---|
| Product Range | TransGuard Series |
| Varistor Case Style | Axial Leaded |
| Peak Surge Current @ 8/20µS | 150A |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 14V |
|---|---|
| Clamping Voltage Vc Max | 32V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 400mJ |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
