Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VA100005D150DLCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 31M6159 |
| Product Range | TransGuard |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.720 |
| 10+ | $0.461 |
| 25+ | $0.436 |
| 50+ | $0.411 |
| 100+ | $0.386 |
| 500+ | $0.373 |
| 1000+ | $0.361 |
| 2500+ | $0.352 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VA100005D150DLCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 31M6159 |
| Product Range | TransGuard |
| Technical Datasheet | |
| Voltage Rating VAC | 4V |
| Voltage Rating VDC | 5.6V |
| Product Range | TransGuard |
| Clamping Voltage Vc Max | 18V |
| Varistor Case Style | Axial Leaded |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µS | 150A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 400mJ |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Voltage Rating VAC | 4V |
|---|---|
| Product Range | TransGuard |
| Varistor Case Style | Axial Leaded |
| Peak Surge Current @ 8/20µS | 150A |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 5.6V |
|---|---|
| Clamping Voltage Vc Max | 18V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 400mJ |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (2)
Alternatives for VA100005D150DL
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
