Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX V2F118A400Y2EDP TVS Varistor, 13 V, 18 V, 42 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/3753572.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoV2F118A400Y2EDPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.54J9849
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.353 |
| 2000+ | $0.327 |
| 3000+ | $0.320 |
| 5000+ | $0.314 |
| 10000+ | $0.307 |
| 25000+ | $0.301 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$353.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoV2F118A400Y2EDPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.54J9849
Technical Datasheet
Voltage Rating VAC13V
Voltage Rating VDC18V
Product Range-
Clamping Voltage Vc Max42V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-
Operating Temperature Max-
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
13V
Product Range
-
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
-
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
42V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for V2F118A400Y2EDP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
