Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoV2AF109A200Y2EDPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel07X1368
Cut Tape07X1367
Product RangeTransGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.040 | $1,040.00 |
| Total Price | $1,040.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.040 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.861 |
| 2000+ | $0.833 |
| 3000+ | $0.774 |
| 5000+ | $0.716 |
| 10000+ | $0.696 |
| 25000+ | $0.685 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoV2AF109A200Y2EDPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel07X1368
Cut Tape07X1367
Product RangeTransGuard Series
Technical Datasheet
Diode Case Style0805
TVS PolarityBidirectional
Reverse Standoff Voltage9VDC
No. of Pins4Pins
Clamping Voltage Max22V
Minimum Breakdown Voltage10.795V
Maximum Breakdown Voltage14.605V
Peak Pulse Power Dissipation-
Product RangeTransGuard Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Diode Case Style
0805
Reverse Standoff Voltage
9VDC
Clamping Voltage Max
22V
Maximum Breakdown Voltage
14.605V
Product Range
TransGuard Series
TVS Polarity
Bidirectional
No. of Pins
4Pins
Minimum Breakdown Voltage
10.795V
Peak Pulse Power Dissipation
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
