Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTWAE477K075CBSZ0000Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.95M7568
Product RangeTWA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 12+ | $136.460 |
| 24+ | $134.360 |
| 36+ | $132.260 |
| 60+ | $130.160 |
| 120+ | $127.560 |
| 300+ | $124.950 |
Price for:Each
Minimum: 12
Multiple: 12
$1,637.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTWAE477K075CBSZ0000Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.95M7568
Product RangeTWA Series
Technical Datasheet
Capacitance470µF
Voltage(DC)75V
Product RangeTWA Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR0.9ohm
Failure Rate-
Lead Spacing-
Ripple Current2.75A
Capacitor Case / PackageAxial Leaded
Product Diameter9.52mm
Product Length26.97mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Product Range
TWA Series
Capacitor Terminals
PC Pin
Failure Rate
-
Ripple Current
2.75A
Product Diameter
9.52mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Voltage(DC)
75V
Capacitance Tolerance
± 10%
ESR
0.9ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
26.97mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
