Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE477K010R0045
Newark Part No.
Full Reel88H1091
Cut Tape84K8383
Product RangeTPS Series
Your Part Number
400 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.900 | $2.90 |
| Total Price | $2.90 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.130 |
| 25+ | $2.000 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $1.620 |
| 800+ | $1.560 |
| 1600+ | $1.410 |
| 2400+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE477K010R0045
Newark Part No.
Full Reel88H1091
Cut Tape84K8383
Product RangeTPS Series
Technical Datasheet
Capacitance470µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Product RangeTPS Series
Capacitance Tolerance± 10%
ESR0.045ohm
Product Length7.3mm
Product Width4.3mm
Manufacturer Size CodeE
Product Height4.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX TPS series capacitors are low ESR, robust Mn02 solid electrolyte polarized tantalum chip capacitors. The capacitance value ranges from 0.15µF to 1500µF.
- EIA 0805, 1206, 1210, 2312, 2917, 2924 case sizes available
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
- Meets 55/125/56 (IEC 68-2) standard
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 10%
Product Length
7.3mm
Manufacturer Size Code
E
Operating Temperature Min
-55°C
MSL
MSL 3 - 168 hours
Voltage(DC)
10V
Product Range
TPS Series
ESR
0.045ohm
Product Width
4.3mm
Product Height
4.1mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TPSE477K010R0045
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
