Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAP685K006SCSCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 54J5497 |
| Product Range | TAP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.336 |
| 2000+ | $0.317 |
| 3000+ | $0.311 |
| 5000+ | $0.304 |
| 10000+ | $0.298 |
| 25000+ | $0.292 |
| 50000+ | $0.285 |
| 100000+ | $0.279 |
Price for:Each
Minimum: 1000
Multiple: 1000
$336.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAP685K006SCSCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 54J5497 |
| Product Range | TAP Series |
| Technical Datasheet | |
| Capacitance | 6.8µF |
| Voltage(DC) | 6.3V |
| Product Range | TAP Series |
| Capacitance Tolerance | ± 10% |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 2.5mm |
| ESR | 8ohm |
| Failure Rate | - |
| Ripple Current | - |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 4.5mm |
| Product Length | - |
| Product Height | 7mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 6.8µF |
|---|---|
| Product Range | TAP Series |
| Capacitor Terminals | PC Pin |
| ESR | 8ohm |
| Ripple Current | - |
| Product Diameter | 4.5mm |
| Product Height | 7mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Lead Spacing | 2.5mm |
| Failure Rate | - |
| Capacitor Case / Package | Radial Leaded |
| Product Length | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Alternatives for TAP685K006SCS
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
