Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAP106M025SCSCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 26H0166 |
| Product Range | TAP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.367 |
| 2500+ | $0.343 |
Price for:Each
Minimum: 1000
Multiple: 1000
$367.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAP106M025SCSCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 26H0166 |
| Product Range | TAP Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 25V |
| Product Range | TAP Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 2.5mm |
| ESR | 2.5ohm |
| Failure Rate | - |
| Ripple Current | - |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | - |
| Product Length | - |
| Product Height | 9mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Product Range | TAP Series |
| Capacitor Terminals | Radial Leaded |
| ESR | 2.5ohm |
| Ripple Current | - |
| Product Diameter | - |
| Product Height | 9mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (19-Jan-2021) |
| Voltage(DC) | 25V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lead Spacing | 2.5mm |
| Failure Rate | - |
| Capacitor Case / Package | Radial Leaded |
| Product Length | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
Alternatives for TAP106M025SCS
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
