Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAP106K035SRWCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel07H2712 Re-Reel96M1018RL Cut Tape96M1018 |
| Product Range | TAP Series |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
1,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.490 | $1.49 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 25+ | $1.000 |
| 100+ | $0.746 |
| 250+ | $0.696 |
| 500+ | $0.646 |
| 1000+ | $0.633 |
| 5000+ | $0.620 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.773 |
| 2000+ | $0.742 |
| 3000+ | $0.727 |
| 5000+ | $0.709 |
| 10000+ | $0.690 |
| 25000+ | $0.676 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAP106K035SRWCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel07H2712 Re-Reel96M1018RL Cut Tape96M1018 |
| Product Range | TAP Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 35V |
| Product Range | TAP Series |
| Capacitance Tolerance | ± 10% |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 2.5mm |
| ESR | 2ohm |
| Failure Rate | - |
| Ripple Current | - |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 6mm |
| Product Length | - |
| Product Height | 10mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Product Range | TAP Series |
| Capacitor Terminals | PC Pin |
| ESR | 2ohm |
| Ripple Current | - |
| Product Diameter | 6mm |
| Product Height | 10mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 35V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Lead Spacing | 2.5mm |
| Failure Rate | - |
| Capacitor Case / Package | Radial Leaded |
| Product Length | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Alternatives for TAP106K035SRW
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
