Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAP105K050SCSCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 07H6435 |
| Product Range | TAP Series |
| Your Part Number | |
| Technical Datasheet |
222 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.999 |
| 10+ | $0.519 |
| 25+ | $0.487 |
| 50+ | $0.455 |
| 100+ | $0.423 |
| 500+ | $0.364 |
| 1000+ | $0.361 |
| 2500+ | $0.356 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAP105K050SCSCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 07H6435 |
| Product Range | TAP Series |
| Technical Datasheet | |
| Capacitance | 1µF |
| Voltage(DC) | 50V |
| Product Range | TAP Series |
| Capacitance Tolerance | ± 10% |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 2.5mm |
| ESR | 8ohm |
| Failure Rate | - |
| Ripple Current | - |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 5mm |
| Product Length | - |
| Product Height | 8.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
TAP series is a professional grade solid tantalum resin dipped capacitor. The device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical size and exceptional temperature stability. It is designed and conditioned to operate to +125°C.
- Temperature range from -55°C to +125°C
- CECC 30201 - 032 qualification
Technical Specifications
| Capacitance | 1µF |
|---|---|
| Product Range | TAP Series |
| Capacitor Terminals | PC Pin |
| ESR | 8ohm |
| Ripple Current | - |
| Product Diameter | 5mm |
| Product Height | 8.5mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Lead Spacing | 2.5mm |
| Failure Rate | - |
| Capacitor Case / Package | Radial Leaded |
| Product Length | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
Alternatives for TAP105K050SCS
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
