Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJT156K006RNJ Surface Mount Tantalum Capacitor, 15 µF, 6.3 V, 1210 [3225 Metric], ± 10%, 3.5 ohm, T](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJT156K006RNJCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel54J3979 Cut Tape73R9207 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.449 | $4,490.00 |
| Total Price | $4,490.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.449 |
| 20000+ | $0.440 |
| 30000+ | $0.431 |
| 50000+ | $0.422 |
| 100000+ | $0.413 |
| 250000+ | $0.404 |
| 500000+ | $0.395 |
| 1000000+ | $0.386 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.449 |
| 20000+ | $0.440 |
| 30000+ | $0.431 |
| 50000+ | $0.422 |
| 100000+ | $0.413 |
| 250000+ | $0.404 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJT156K006RNJCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel54J3979 Cut Tape73R9207 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 15µF |
| Voltage(DC) | 6.3V |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 3.5ohm |
| Manufacturer Size Code | T |
| Failure Rate | - |
| Ripple Current | 151mA |
| Product Length | 3.5mm |
| Product Width | 2.8mm |
| Product Height | 1.2mm |
| Product Range | TAJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 15µF |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| ESR | 3.5ohm |
| Failure Rate | - |
| Product Length | 3.5mm |
| Product Height | 1.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | T |
| Ripple Current | 151mA |
| Product Width | 2.8mm |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
