Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJS225M010RNJ Surface Mount Tantalum Capacitor, 2.2 µF, 10 V, 1206 [3216 Metric], ± 20%, 12 ohm, S](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJS225M010RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel54J3898 Cut Tape73R9183 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.319 | $797.50 |
| Total Price | $797.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.319 |
| 5000+ | $0.313 |
| 7500+ | $0.306 |
| 12500+ | $0.300 |
| 25000+ | $0.293 |
| 62500+ | $0.287 |
| 125000+ | $0.281 |
| 250000+ | $0.274 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.319 |
| 5000+ | $0.313 |
| 7500+ | $0.306 |
| 12500+ | $0.300 |
| 25000+ | $0.293 |
| 62500+ | $0.287 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJS225M010RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel54J3898 Cut Tape73R9183 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 2.2µF |
| Voltage(DC) | 10V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 12ohm |
| Manufacturer Size Code | S |
| Failure Rate | - |
| Ripple Current | 74mA |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.2mm |
| Product Range | TAJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 2.2µF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| ESR | 12ohm |
| Failure Rate | - |
| Product Length | 3.2mm |
| Product Height | 1.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 10V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | S |
| Ripple Current | 74mA |
| Product Width | 1.6mm |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
