Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJE477K010RNJ Surface Mount Tantalum Capacitor, 470 µF, 10 V, 2917 [7343 Metric], ± 10%, 0.5 ohm, E](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJE477K010RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel09R6210 Re-Reel60R6044RL Cut Tape60R6044 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $2.290 | $916.00 |
| Total Price | $916.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 400+ | $2.290 |
| 800+ | $2.240 |
| 1200+ | $2.200 |
| 2000+ | $2.150 |
| 4000+ | $2.110 |
| 10000+ | $2.060 |
| 20000+ | $2.020 |
| 40000+ | $1.970 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $2.090 |
| 800+ | $2.010 |
| 1200+ | $1.970 |
| 2000+ | $1.930 |
| 4000+ | $1.880 |
| 10000+ | $1.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJE477K010RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel09R6210 Re-Reel60R6044RL Cut Tape60R6044 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 470µF |
| Voltage(DC) | 10V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Range | TAJ Series |
| Capacitance Tolerance | ± 10% |
| ESR | 0.5ohm |
| Failure Rate | - |
| Ripple Current | 574mA |
| Product Length | 7.3mm |
| Manufacturer Size Code | E |
| Product Width | 4.3mm |
| Product Height | 4.1mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Technical Specifications
| Capacitance | 470µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 10% |
| Failure Rate | - |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 10V |
|---|---|
| Product Range | TAJ Series |
| ESR | 0.5ohm |
| Ripple Current | 574mA |
| Manufacturer Size Code | E |
| Product Height | 4.1mm |
| Operating Temperature Max | 125°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Alternatives for TAJE477K010RNJ
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
