Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJE227M016HNJ Surface Mount Tantalum Capacitor, 220 µF, 16 V, 2917 [7343 Metric], ± 20%, 0.5 ohm, E](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJE227M016HNJCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel65M4909 Cut Tape73R9135 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2800 | $2.980 | $8,344.00 |
| Total Price | $8,344.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2800+ | $2.980 |
| 5600+ | $2.920 |
| 8400+ | $2.860 |
| 14000+ | $2.800 |
| 28000+ | $2.740 |
| 70000+ | $2.680 |
| 140000+ | $2.620 |
| 280000+ | $2.560 |
Full Reel
| Quantity | Price |
|---|---|
| 2800+ | $3.690 |
| 5600+ | $3.620 |
| 8400+ | $3.540 |
| 14000+ | $3.470 |
| 28000+ | $3.390 |
| 70000+ | $3.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJE227M016HNJCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel65M4909 Cut Tape73R9135 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 220µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 0.5ohm |
| Manufacturer Size Code | E |
| Failure Rate | - |
| Ripple Current | 574mA |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 4.1mm |
| Operating Temperature Min | -55°C |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Capacitance | 220µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.5ohm |
| Failure Rate | - |
| Product Length | 7.3mm |
| Product Height | 4.1mm |
| Product Range | TAJ Series |
| Qualification | - |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | E |
| Ripple Current | 574mA |
| Product Width | 4.3mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (2)
Alternatives for TAJE227M016HNJ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
