Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJE157K010RNJ Surface Mount Tantalum Capacitor, 150 µF, 10 V, 2917 [7343 Metric], ± 10%, 0.9 ohm, E](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJE157K010RNJCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel54J3653 Cut Tape73R9121 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $1.270 | $508.00 |
| Total Price | $508.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 400+ | $1.270 |
| 800+ | $1.240 |
| 1200+ | $1.220 |
| 2000+ | $1.190 |
| 4000+ | $1.170 |
| 10000+ | $1.140 |
| 20000+ | $1.120 |
| 40000+ | $1.090 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $1.310 |
| 800+ | $1.260 |
| 1200+ | $1.220 |
| 2000+ | $1.200 |
| 4000+ | $1.190 |
| 10000+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJE157K010RNJCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel54J3653 Cut Tape73R9121 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 150µF |
| Voltage(DC) | 10V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.9ohm |
| Manufacturer Size Code | E |
| Failure Rate | - |
| Ripple Current | 428mA |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 4.1mm |
| Operating Temperature Min | -55°C |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Capacitance | 150µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.9ohm |
| Failure Rate | - |
| Product Length | 7.3mm |
| Product Height | 4.1mm |
| Product Range | TAJ Series |
| Qualification | AEC-Q200 |
| Voltage(DC) | 10V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | E |
| Ripple Current | 428mA |
| Product Width | 4.3mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Alternatives for TAJE157K010RNJ
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
