Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJD476K016RNJ Surface Mount Tantalum Capacitor, 47 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.9 ohm, D](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJD476K016RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel27C5827 Re-Reel60R6010RL Cut Tape60R6010 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
4,385 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.512 | $0.00 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 25+ | $0.722 |
| 100+ | $0.529 |
| 250+ | $0.518 |
| 500+ | $0.508 |
| 1000+ | $0.497 |
| 2500+ | $0.487 |
| 5000+ | $0.476 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.512 |
| 1000+ | $0.494 |
| 1500+ | $0.455 |
| 2500+ | $0.416 |
| 5000+ | $0.403 |
| 12500+ | $0.396 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJD476K016RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel27C5827 Re-Reel60R6010RL Cut Tape60R6010 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 47µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Range | TAJ Series |
| Capacitance Tolerance | ± 10% |
| ESR | 0.9ohm |
| Failure Rate | - |
| Ripple Current | 408mA |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Manufacturer Size Code | D |
| Product Height | 2.9mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Technical Specifications
| Capacitance | 47µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 10% |
| Failure Rate | - |
| Product Length | 7.3mm |
| Manufacturer Size Code | D |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2020) |
| Voltage(DC) | 16V |
|---|---|
| Product Range | TAJ Series |
| ESR | 0.9ohm |
| Ripple Current | 408mA |
| Product Width | 4.3mm |
| Product Height | 2.9mm |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Alternatives for TAJD476K016RNJ
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
