Print Page
TAJD227M006RNJ
Surface Mount Tantalum Capacitor, 220 µF, 6.3 V, 2917 [7343 Metric], ± 20%, 0.9 ohm, D
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJD227M006RNJ Surface Mount Tantalum Capacitor, 220 µF, 6.3 V, 2917 [7343 Metric], ± 20%, 0.9 ohm, D](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJD227M006RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel54J3506 Cut Tape75M2847 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.592 | $296.00 |
| Total Price | $296.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.592 |
| 1000+ | $0.580 |
| 1500+ | $0.568 |
| 2500+ | $0.556 |
| 5000+ | $0.545 |
| 12500+ | $0.533 |
| 25000+ | $0.521 |
| 50000+ | $0.509 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.572 |
| 1000+ | $0.492 |
| 1500+ | $0.480 |
| 2500+ | $0.468 |
| 5000+ | $0.460 |
| 12500+ | $0.451 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJD227M006RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel54J3506 Cut Tape75M2847 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 220µF |
| Voltage(DC) | 6.3V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 0.9ohm |
| Manufacturer Size Code | D |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.9mm |
| Product Range | TAJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 220µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.9ohm |
| Product Length | 7.3mm |
| Product Height | 2.9mm |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | D |
| Product Width | 4.3mm |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
