Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJD226K020SNJ Surface Mount Tantalum Capacitor, 22 µF, 20 V, 2917 [7343 Metric], ± 10%, 0.9 ohm, D](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJD226K020SNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel09P0165 Cut Tape73R9076 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.503 | $1,257.50 |
| Total Price | $1,257.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.503 |
| 5000+ | $0.493 |
| 7500+ | $0.483 |
| 12500+ | $0.473 |
| 25000+ | $0.463 |
| 62500+ | $0.453 |
| 125000+ | $0.443 |
| 250000+ | $0.433 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.503 |
| 5000+ | $0.493 |
| 7500+ | $0.483 |
| 12500+ | $0.473 |
| 25000+ | $0.463 |
| 62500+ | $0.453 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJD226K020SNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel09P0165 Cut Tape73R9076 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 20V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.9ohm |
| Manufacturer Size Code | D |
| Failure Rate | - |
| Ripple Current | 408mA |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.9mm |
| Operating Temperature Min | -55°C |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.9ohm |
| Failure Rate | - |
| Product Length | 7.3mm |
| Product Height | 2.9mm |
| Product Range | TAJ Series |
| Qualification | AEC-Q200 |
| Voltage(DC) | 20V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | D |
| Ripple Current | 408mA |
| Product Width | 4.3mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
