Low

AVX  TAJD107K016RNJ  Surface Mount Tantalum Capacitor, 100 µF, 16 V, TAJ Series, ± 10%, 2917 [7343 Metric]

AVX TAJD107K016RNJ
AVX TAJD107K016RNJ
Manufacturer:
AVX AVX
Manufacturer Part No:
TAJD107K016RNJ
Newark Part No.:
54J3417
Product Range
TAJ Series
Technical Datasheet:
See all Technical Docs
AVX TAJD107K016RNJ
AVX TAJD107K016RNJ

The actual product may differ from image shown

 

Product Information

Capacitance:
100µF
Voltage Rating:
16V
Product Range:
TAJ Series
Capacitance Tolerance:
± 10%
Packaging:
Tape & Reel
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.6ohm
Manufacturer Size Code:
D
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount Tantalum Capacitor, 100 µF, 16 V, TAJ Series, ± 10%, 2917 [7343 Metric]

AVX

83 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.72 10+ $1.21 25+ $1.11 50+ $1.01 More pricing

Buy

Surface Mount Tantalum Capacitor, TAJ Series, 100 F, 10%, 16 V, 2917 [7343 Metric], D

AVX

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $1.72 10+ $1.21 25+ $1.11 50+ $1.01 More pricing

Buy

Surface Mount Tantalum Capacitor, 100 µF, 20 V, TAJ Series, ± 10%, 2917 [7343 Metric]

AVX

1,169 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.523 Promotional price 10+ $0.523 Promotional price 25+ $0.523 Promotional price 50+ $0.523 Promotional price More pricing

Buy

Surface Mount Tantalum Capacitor, 100 µF, 20 V, TAJ Series, ± 10%, 2917 [7343 Metric]

AVX

2,500 in stock

Price for: Each (Supplied on Full Reel)

500+ $0.339 Promotional price 1000+ $0.339 Promotional price 2000+ $0.339 Promotional price 5000+ $0.339 Promotional price More pricing

Buy

Surface Mount Tantalum Capacitor, 100 µF, 16 V, T491 Series, ± 10%, 2917 [7343 Metric]

KEMET

2,500 in stock

Price for: Each (Supplied on Full Reel)

500+ $0.402 1000+ $0.372 2000+ $0.36 3000+ $0.348 More pricing

Buy

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 100 µF, 16 V, 293D Series, ± 10%, 2917 [7343 Metric]

VISHAY

3,000 in stock

Price for: Each (Supplied on Full Reel)

500+ $0.431 Promotional price 1000+ $0.425 Promotional price 2000+ $0.411 Promotional price 3000+ $0.411 Promotional price More pricing

Buy

Surface Mount Tantalum Capacitor, 100 µF, 16 V, TAJ Series, ± 10%, 2917 [7343 Metric]

AVX

0

Price for: Each (Supplied on Full Reel)

500+ $0.848 1000+ $0.811 2500+ $0.705 5000+ $0.679 More pricing

Buy

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 100 µF, 16 V, 293D Series, ± 10%, 2917 [7343 Metric]

VISHAY

0

Price for: Each (Supplied on Full Reel)

800+ $0.928 1200+ $0.865 2000+ $0.833 4000+ $0.808 More pricing

Buy

Associated Products

Similar Products