Print Page
TAJD107K006RNJ
Surface Mount Tantalum Capacitor, 100 µF, 6.3 V, 2917 [7343 Metric], ± 10%, 0.9 ohm, D
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJD107K006RNJ Surface Mount Tantalum Capacitor, 100 µF, 6.3 V, 2917 [7343 Metric], ± 10%, 0.9 ohm, D](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJD107K006RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel54J3411 Cut Tape60R5976 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.785 | $392.50 |
| Total Price | $392.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.785 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.472 |
| 1000+ | $0.436 |
| 1500+ | $0.422 |
| 2500+ | $0.407 |
| 5000+ | $0.400 |
| 12500+ | $0.392 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJD107K006RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel54J3411 Cut Tape60R5976 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 6.3V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.9ohm |
| Manufacturer Size Code | D |
| Failure Rate | - |
| Ripple Current | 408mA |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.9mm |
| Product Range | TAJ Series |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.9ohm |
| Failure Rate | - |
| Product Length | 7.3mm |
| Product Height | 2.9mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | D |
| Ripple Current | 408mA |
| Product Width | 4.3mm |
| Product Range | TAJ Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Alternatives for TAJD107K006RNJ
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
