Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJD106M025SNJ Surface Mount Tantalum Capacitor, 10 µF, 25 V, 2917 [7343 Metric], ± 20%, 1.2 ohm, D](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJD106M025SNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel54J3404 Cut Tape73R9053 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.618 | $1,545.00 |
| Total Price | $1,545.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.618 |
| 5000+ | $0.606 |
| 7500+ | $0.593 |
| 12500+ | $0.581 |
| 25000+ | $0.569 |
| 62500+ | $0.556 |
| 125000+ | $0.544 |
| 250000+ | $0.531 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.674 |
| 5000+ | $0.651 |
| 7500+ | $0.639 |
| 12500+ | $0.626 |
| 25000+ | $0.618 |
| 62500+ | $0.606 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJD106M025SNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel54J3404 Cut Tape73R9053 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 25V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 1.2ohm |
| Manufacturer Size Code | D |
| Failure Rate | - |
| Ripple Current | 354mA |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.9mm |
| Operating Temperature Min | -55°C |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 1.2ohm |
| Failure Rate | - |
| Product Length | 7.3mm |
| Product Height | 2.9mm |
| Product Range | TAJ Series |
| Qualification | AEC-Q200 |
| Voltage(DC) | 25V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | D |
| Ripple Current | 354mA |
| Product Width | 4.3mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
