Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJC685M016RNJ Surface Mount Tantalum Capacitor, 6.8 µF, 16 V, 2312 [6032 Metric], ± 20%, 2.5 ohm, C](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJC685M016RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel54J3372 Cut Tape73R9045 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.948 | $474.00 |
| Total Price | $474.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.948 |
| 1000+ | $0.855 |
| 1500+ | $0.785 |
| 2500+ | $0.700 |
| 5000+ | $0.628 |
| 12500+ | $0.546 |
| 25000+ | $0.473 |
| 50000+ | $0.385 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.674 |
| 1000+ | $0.596 |
| 1500+ | $0.503 |
| 2500+ | $0.456 |
| 5000+ | $0.425 |
| 12500+ | $0.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJC685M016RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel54J3372 Cut Tape73R9045 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 6.8µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 2312 [6032 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 2.5ohm |
| Manufacturer Size Code | C |
| Failure Rate | - |
| Ripple Current | 210mA |
| Product Length | 6mm |
| Product Width | 2.8mm |
| Product Height | 2.6mm |
| Product Range | TAJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 6.8µF |
|---|---|
| Capacitor Case / Package | 2312 [6032 Metric] |
| ESR | 2.5ohm |
| Failure Rate | - |
| Product Length | 6mm |
| Product Height | 2.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | C |
| Ripple Current | 210mA |
| Product Width | 2.8mm |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
