Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJC476K010RNJ Surface Mount Tantalum Capacitor, 47 µF, 10 V, 2312 [6032 Metric], ± 10%, 1.2 ohm, C](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC476K010RNJCopy
Newark Part No.60R5960
Product RangeTAJ Series
Your Part Number
9 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.663 | $0.046 |
| 10+ | $0.422 | $0.046 |
| 25+ | $0.397 | $0.046 |
| 50+ | $0.372 | $0.046 |
| 100+ | $0.350 | $0.046 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC476K010RNJCopy
Newark Part No.60R5960
Product RangeTAJ Series
Technical Datasheet
Capacitance47µF
Voltage(DC)10V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR1.2ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current303mA
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Alternatives for TAJC476K010RNJ
2 Products Found
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1.2ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
303mA
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
