Print Page
TAJC337K006RNJ
Surface Mount Tantalum Capacitor, 330 µF, 6.3 V, 2312 [6032 Metric], ± 10%, 0.5 ohm, C
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJC337K006RNJ Surface Mount Tantalum Capacitor, 330 µF, 6.3 V, 2312 [6032 Metric], ± 10%, 0.5 ohm, C](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJC337K006RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel95M7290 Re-Reel60R5955RL Cut Tape60R5955 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 25+ | $0.735 |
| 100+ | $0.549 |
| 250+ | $0.538 |
| 500+ | $0.527 |
| 1000+ | $0.516 |
| 5000+ | $0.505 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.760 |
| 1000+ | $0.733 |
| 1500+ | $0.674 |
| 2500+ | $0.617 |
| 5000+ | $0.598 |
| 12500+ | $0.586 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJC337K006RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel95M7290 Re-Reel60R5955RL Cut Tape60R5955 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 330µF |
| Voltage(DC) | 6.3V |
| Capacitor Case / Package | 2312 [6032 Metric] |
| Product Range | TAJ Series |
| ESR | 0.5ohm |
| Capacitance Tolerance | ± 10% |
| Failure Rate | - |
| Ripple Current | 469mA |
| Product Length | 6mm |
| Manufacturer Size Code | C |
| Product Width | 2.8mm |
| Product Height | 2.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 330µF |
|---|---|
| Capacitor Case / Package | 2312 [6032 Metric] |
| ESR | 0.5ohm |
| Failure Rate | - |
| Product Length | 6mm |
| Product Width | 2.8mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 6.3V |
|---|---|
| Product Range | TAJ Series |
| Capacitance Tolerance | ± 10% |
| Ripple Current | 469mA |
| Manufacturer Size Code | C |
| Product Height | 2.6mm |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for TAJC337K006RNJ
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
