Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJC337K004RNJ Surface Mount Tantalum Capacitor, 330 µF, 4 V, 2312 [6032 Metric], ± 10%, 0.9 ohm, C](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJC337K004RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel52R6540 Cut Tape97M6424 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.690 | $345.00 |
| Total Price | $345.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.690 |
| 1000+ | $0.683 |
| 1500+ | $0.649 |
| 2500+ | $0.614 |
| 5000+ | $0.604 |
| 12500+ | $0.592 |
| 25000+ | $0.580 |
| 50000+ | $0.568 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.711 |
| 1000+ | $0.628 |
| 1500+ | $0.616 |
| 2500+ | $0.604 |
| 5000+ | $0.598 |
| 12500+ | $0.586 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJC337K004RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel52R6540 Cut Tape97M6424 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 330µF |
| Voltage(DC) | 4V |
| Capacitor Case / Package | 2312 [6032 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.9ohm |
| Manufacturer Size Code | C |
| Failure Rate | - |
| Ripple Current | 606mA |
| Product Length | 6mm |
| Product Width | 2.8mm |
| Product Height | 2.6mm |
| Operating Temperature Min | -55°C |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 330µF |
|---|---|
| Capacitor Case / Package | 2312 [6032 Metric] |
| ESR | 0.9ohm |
| Failure Rate | - |
| Product Length | 6mm |
| Product Height | 2.6mm |
| Product Range | TAJ Series |
| Qualification | AEC-Q200 |
| Voltage(DC) | 4V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | C |
| Ripple Current | 606mA |
| Product Width | 2.8mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
