Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJC335M035RNJ Surface Mount Tantalum Capacitor, 3.3 µF, 35 V, 2312 [6032 Metric], ± 20%, 2.5 ohm, C](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJC335M035RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel54J3281 Re-Reel10R5843RL Cut Tape10R5843 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
4,974 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.939 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.939 |
| 25+ | $0.614 |
| 100+ | $0.445 |
| 250+ | $0.413 |
| 500+ | $0.405 |
| 1000+ | $0.396 |
| 2500+ | $0.388 |
| 5000+ | $0.380 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.572 |
| 1000+ | $0.561 |
| 1500+ | $0.549 |
| 2500+ | $0.538 |
| 5000+ | $0.526 |
| 12500+ | $0.515 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJC335M035RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel54J3281 Re-Reel10R5843RL Cut Tape10R5843 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 3.3µF |
| Voltage(DC) | 35V |
| Capacitor Case / Package | 2312 [6032 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 2.5ohm |
| Manufacturer Size Code | C |
| Failure Rate | - |
| Ripple Current | 210mA |
| Product Length | 6mm |
| Product Width | 2.8mm |
| Product Height | 2.6mm |
| Operating Temperature Min | -55°C |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 3.3µF |
|---|---|
| Capacitor Case / Package | 2312 [6032 Metric] |
| ESR | 2.5ohm |
| Failure Rate | - |
| Product Length | 6mm |
| Product Height | 2.6mm |
| Product Range | TAJ Series |
| Qualification | AEC-Q200 |
| Voltage(DC) | 35V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | C |
| Ripple Current | 210mA |
| Product Width | 2.8mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
