Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJC155K050RNJ Surface Mount Tantalum Capacitor, 1.5 µF, 50 V, 2312 [6032 Metric], ± 10%, 4.5 ohm, C](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJC155K050RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel57P6118 Cut Tape97M6421 |
| Product Range | TAJ Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.603 | $301.50 |
| Total Price | $301.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.603 |
| 1000+ | $0.591 |
| 1500+ | $0.579 |
| 2500+ | $0.567 |
| 5000+ | $0.555 |
| 12500+ | $0.543 |
| 25000+ | $0.531 |
| 50000+ | $0.519 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.722 |
| 1000+ | $0.687 |
| 1500+ | $0.669 |
| 2500+ | $0.650 |
| 5000+ | $0.627 |
| 12500+ | $0.614 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJC155K050RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel57P6118 Cut Tape97M6421 |
| Product Range | TAJ Series |
| Capacitance | 1.5µF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 2312 [6032 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 4.5ohm |
| Manufacturer Size Code | C |
| Product Length | 6mm |
| Product Width | 2.8mm |
| Product Height | 2.6mm |
| Product Range | TAJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 1.5µF |
|---|---|
| Capacitor Case / Package | 2312 [6032 Metric] |
| ESR | 4.5ohm |
| Product Length | 6mm |
| Product Height | 2.6mm |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | C |
| Product Width | 2.8mm |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
