Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJC106M020RNJ Surface Mount Tantalum Capacitor, 10 µF, 20 V, 2312 [6032 Metric], ± 20%, 1.2 ohm, C](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJC106M020RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel54J3189 Cut Tape60R5930 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.455 | $227.50 |
| Total Price | $227.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.455 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.354 |
| 1000+ | $0.333 |
| 1500+ | $0.323 |
| 2500+ | $0.311 |
| 5000+ | $0.298 |
| 12500+ | $0.292 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJC106M020RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel54J3189 Cut Tape60R5930 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 20V |
| Capacitor Case / Package | 2312 [6032 Metric] |
| Product Range | TAJ Series |
| Capacitance Tolerance | ± 20% |
| ESR | 1.2ohm |
| Failure Rate | - |
| Ripple Current | 303mA |
| Product Length | 6mm |
| Manufacturer Size Code | C |
| Product Width | 2.8mm |
| Product Height | 2.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Capacitor Case / Package | 2312 [6032 Metric] |
| Capacitance Tolerance | ± 20% |
| Failure Rate | - |
| Product Length | 6mm |
| Product Width | 2.8mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (19-Jan-2021) |
| Voltage(DC) | 20V |
|---|---|
| Product Range | TAJ Series |
| ESR | 1.2ohm |
| Ripple Current | 303mA |
| Manufacturer Size Code | C |
| Product Height | 2.6mm |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for TAJC106M020RNJ
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
