Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJB335K025RNJ Surface Mount Tantalum Capacitor, 3.3 µF, 25 V, 1411 [3528 Metric], ± 10%, 3.5 ohm, B](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJB335K025RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel54J3088 Cut Tape60R5900 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.261 | $522.00 |
| Total Price | $522.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.261 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.260 |
| 4000+ | $0.255 |
| 6000+ | $0.250 |
| 10000+ | $0.244 |
| 20000+ | $0.239 |
| 50000+ | $0.234 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJB335K025RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel54J3088 Cut Tape60R5900 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 3.3µF |
| Voltage(DC) | 25V |
| Capacitor Case / Package | 1411 [3528 Metric] |
| Product Range | TAJ Series |
| Capacitance Tolerance | ± 10% |
| ESR | 3.5ohm |
| Failure Rate | - |
| Ripple Current | 156mA |
| Product Length | 3.5mm |
| Product Width | 2.8mm |
| Manufacturer Size Code | B |
| Product Height | 1.9mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Capacitance | 3.3µF |
|---|---|
| Capacitor Case / Package | 1411 [3528 Metric] |
| Capacitance Tolerance | ± 10% |
| Failure Rate | - |
| Product Length | 3.5mm |
| Manufacturer Size Code | B |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (27-Jun-2018) |
| Voltage(DC) | 25V |
|---|---|
| Product Range | TAJ Series |
| ESR | 3.5ohm |
| Ripple Current | 156mA |
| Product Width | 2.8mm |
| Product Height | 1.9mm |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Alternatives for TAJB335K025RNJ
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
