Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJB226M006RNJ Surface Mount Tantalum Capacitor, 22 µF, 6.3 V, 1210 [3225 Metric], ± 20%, 2.3 ohm, B](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJB226M006RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel30H0364 Cut Tape75M2807 |
| Product Range | TAJ Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.225 | $450.00 |
| Total Price | $450.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.225 |
| 4000+ | $0.221 |
| 6000+ | $0.216 |
| 10000+ | $0.212 |
| 20000+ | $0.207 |
| 50000+ | $0.203 |
| 100000+ | $0.198 |
| 200000+ | $0.194 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.263 |
| 4000+ | $0.258 |
| 6000+ | $0.252 |
| 10000+ | $0.247 |
| 20000+ | $0.242 |
| 50000+ | $0.237 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJB226M006RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel30H0364 Cut Tape75M2807 |
| Product Range | TAJ Series |
| Capacitance | 22µF |
| Voltage(DC) | 6.3V |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 2.3ohm |
| Manufacturer Size Code | B |
| Product Length | 3.5mm |
| Product Width | 2.8mm |
| Product Height | 1.9mm |
| Product Range | TAJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| ESR | 2.3ohm |
| Product Length | 3.5mm |
| Product Height | 1.9mm |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | B |
| Product Width | 2.8mm |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
