Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJB226K010SNJ Surface Mount Tantalum Capacitor, 22 µF, 10 V, 1210 [3225 Metric], ± 10%, 2.4 ohm, B](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJB226K010SNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel30H0362 Cut Tape73R8245 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 8000 | $0.149 | $1,192.00 |
| Total Price | $1,192.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 8000+ | $0.149 |
| 16000+ | $0.146 |
| 24000+ | $0.143 |
| 40000+ | $0.140 |
| 80000+ | $0.137 |
| 200000+ | $0.134 |
| 400000+ | $0.131 |
| 800000+ | $0.128 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.219 |
| 16000+ | $0.215 |
| 24000+ | $0.210 |
| 40000+ | $0.206 |
| 80000+ | $0.201 |
| 200000+ | $0.197 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJB226K010SNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel30H0362 Cut Tape73R8245 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 10V |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 2.4ohm |
| Manufacturer Size Code | B |
| Failure Rate | - |
| Ripple Current | 188mA |
| Product Length | 3.5mm |
| Product Width | 2.8mm |
| Product Height | 1.9mm |
| Product Range | TAJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| ESR | 2.4ohm |
| Failure Rate | - |
| Product Length | 3.5mm |
| Product Height | 1.9mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 10V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | B |
| Ripple Current | 188mA |
| Product Width | 2.8mm |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for TAJB226K010SNJ
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
