Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJB225M035RNJ Surface Mount Tantalum Capacitor, 2.2 µF, 35 V, 1411 [3528 Metric], ± 20%, 4.2 ohm, B](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJB225M035RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel09R6170 Cut Tape60R5889 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 2000 | $0.247 | $494.00 |
| Total Price | $494.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.298 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.247 |
| 4000+ | $0.240 |
| 6000+ | $0.235 |
| 10000+ | $0.230 |
| 20000+ | $0.226 |
| 50000+ | $0.221 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJB225M035RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel09R6170 Cut Tape60R5889 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 2.2µF |
| Voltage(DC) | 35V |
| Capacitor Case / Package | 1411 [3528 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 4.2ohm |
| Manufacturer Size Code | B |
| Failure Rate | - |
| Ripple Current | 142mA |
| Product Length | 3.5mm |
| Product Width | 2.8mm |
| Product Height | 1.9mm |
| Operating Temperature Min | -55°C |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Capacitance | 2.2µF |
|---|---|
| Capacitor Case / Package | 1411 [3528 Metric] |
| ESR | 4.2ohm |
| Failure Rate | - |
| Product Length | 3.5mm |
| Product Height | 1.9mm |
| Product Range | TAJ Series |
| Qualification | AEC-Q200 |
| Voltage(DC) | 35V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | B |
| Ripple Current | 142mA |
| Product Width | 2.8mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Alternatives for TAJB225M035RNJ
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
