Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJA685K016SNJ Surface Mount Tantalum Capacitor, 6.8 µF, 16 V, 1206 [3216 Metric], ± 10%, 3.5 ohm, A](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJA685K016SNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 09R6157 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.171 |
| 16000+ | $0.168 |
| 24000+ | $0.164 |
| 40000+ | $0.161 |
| 80000+ | $0.157 |
| 200000+ | $0.154 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
$1,368.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJA685K016SNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 09R6157 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 6.8µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 3.5ohm |
| Manufacturer Size Code | A |
| Failure Rate | - |
| Ripple Current | 146mA |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.6mm |
| Operating Temperature Min | -55°C |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 6.8µF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| ESR | 3.5ohm |
| Failure Rate | - |
| Product Length | 3.2mm |
| Product Height | 1.6mm |
| Product Range | TAJ Series |
| Qualification | AEC-Q200 |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | A |
| Ripple Current | 146mA |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for TAJA685K016SNJ
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
