Print Page
TACR105M025XTA
Surface Mount Tantalum Capacitor, TACmicrochip®, 1 µF, 25 V, 0805 [2012 Metric], ± 20%, 5 ohm, R
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TACR105M025XTA Surface Mount Tantalum Capacitor, TACmicrochip®, 1 µF, 25 V, 0805 [2012 Metric], ± 20%, 5 ohm, R](https://www.newark.com/productimages/standard/en_US/4401554.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TACR105M025XTACopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Full Reel54J2804 Re-Reel75M2767RL Cut Tape75M2767 |
| Product Range | TACmicrochip TAC Series |
| Your Part Number | |
| Technical Datasheet |
1,312 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.720 | $2.72 |
| Total Price | $2.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 25+ | $1.930 |
| 100+ | $1.520 |
| 250+ | $1.420 |
| 500+ | $1.390 |
| 1000+ | $1.360 |
| 5000+ | $1.330 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.840 |
| 1000+ | $1.770 |
| 1500+ | $1.740 |
| 2500+ | $1.700 |
| 5000+ | $1.660 |
| 12500+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TACR105M025XTACopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Full Reel54J2804 Re-Reel75M2767RL Cut Tape75M2767 |
| Product Range | TACmicrochip TAC Series |
| Technical Datasheet | |
| Capacitance | 1µF |
| Voltage(DC) | 25V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| ESR | 5ohm |
| Capacitance Tolerance | ± 20% |
| Failure Rate | - |
| Ripple Current | 95mA |
| Product Length | 2mm |
| Manufacturer Size Code | R |
| Product Width | 1.35mm |
| Product Height | 1.35mm |
| Product Range | TACmicrochip TAC Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
TACR105M025XTA is a TAC series TACmicrochip® standard and low profile tantalum microchip capacitor. Application includes hearing aids, non-life support medical, long life miniature designs, industrial and hand-held and wearable applications.
- 100% surge current tested
- CV range from 0.10 to 150μF / 2 to 25V, ±20% tolerance
- 1μF capacitance (10V at 85°C), 7V category voltage (10V at 85°C)
- 0.5μA maximum DCL (10V at 85°C), 23mA 100KHz RMS current (10V at 85°C)
- Temperature range from -55°C to +125°C
Technical Specifications
| Capacitance | 1µF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 20% |
| Ripple Current | 95mA |
| Manufacturer Size Code | R |
| Product Height | 1.35mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 25V |
|---|---|
| ESR | 5ohm |
| Failure Rate | - |
| Product Length | 2mm |
| Product Width | 1.35mm |
| Product Range | TACmicrochip TAC Series |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for TACR105M025XTA
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
