Print Page
TACA476M006XTA
Surface Mount Tantalum Capacitor, TACmicrochip®, 47 µF, 6.3 V, 1206 [3216 Metric], ± 20%, 1 ohm, A
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TACA476M006XTA Surface Mount Tantalum Capacitor, TACmicrochip®, 47 µF, 6.3 V, 1206 [3216 Metric], ± 20%, 1 ohm, A](https://www.newark.com/productimages/standard/en_US/4401554.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TACA476M006XTACopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Full Reel22K2376 Cut Tape75M2760 |
| Product Range | TACmicrochip TAC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $4.690 | $2,345.00 |
| Total Price | $2,345.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $4.690 |
| 1000+ | $4.600 |
| 1500+ | $4.500 |
| 2500+ | $4.410 |
| 5000+ | $4.310 |
| 12500+ | $4.220 |
| 25000+ | $4.130 |
| 50000+ | $4.030 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $4.080 |
| 1000+ | $3.970 |
| 1500+ | $3.910 |
| 2500+ | $3.850 |
| 5000+ | $3.770 |
| 12500+ | $3.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TACA476M006XTACopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Full Reel22K2376 Cut Tape75M2760 |
| Product Range | TACmicrochip TAC Series |
| Technical Datasheet | |
| Capacitance | 47µF |
| Voltage(DC) | 6.3V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 1ohm |
| Manufacturer Size Code | A |
| Failure Rate | - |
| Ripple Current | 200mA |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.6mm |
| Product Range | TACmicrochip TAC Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 47µF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| ESR | 1ohm |
| Failure Rate | - |
| Product Length | 3.2mm |
| Product Height | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | A |
| Ripple Current | 200mA |
| Product Width | 1.6mm |
| Product Range | TACmicrochip TAC Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
