Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSR151A470JAA
Newark Part No.95C2068
Product RangeSkyCap SR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.175 |
| 2500+ | $0.160 |
Price for:Each
Minimum: 1000
Multiple: 1000
$175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR151A470JAA
Newark Part No.95C2068
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance47pF
Voltage(DC)100V
Product RangeSkyCap SR Series
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing2.54mm
Dielectric CharacteristicC0G / NP0
Capacitor Case / PackageRadial Leaded
Product Diameter-
Product Length3.81mm
Qualification-
Product Width2.54mm
Product Height5.33mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
47pF
Product Range
SkyCap SR Series
Capacitor Terminals
PC Pin
Dielectric Characteristic
C0G / NP0
Product Diameter
-
Qualification
-
Product Height
5.33mm
Operating Temperature Max
125°C
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Lead Spacing
2.54mm
Capacitor Case / Package
Radial Leaded
Product Length
3.81mm
Product Width
2.54mm
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
