Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJD107M010RWJ
Newark Part No.65M1851
Product RangeOxiCap NOJ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.94 |
| 1000+ | $0.91 |
| 2000+ | $0.84 |
| 4000+ | $0.76 |
| 6000+ | $0.74 |
| 10000+ | $0.73 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$468.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJD107M010RWJ
Newark Part No.65M1851
Product RangeOxiCap NOJ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
ESR0.4ohm
Product RangeOxiCap NOJ Series
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Capacitance Tolerance± 20%
Product Width4.3mm
Capacitor MountingSurface Mount
Product Height2.9mm
Operating Temperature Min-55°C
QualificationAEC-Q200
Operating Temperature Max105°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
100µF
ESR
0.4ohm
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 20%
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
Operating Temperature Max
105°C
Voltage(DC)
10V
Product Range
OxiCap NOJ Series
Product Length
7.3mm
Product Width
4.3mm
Product Height
2.9mm
Qualification
AEC-Q200
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate